Filter Your Search
1 - 1 of 1 results
|
9C08052A1004JLHFT
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 1 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0805 | 9C08052A | YES | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |