Filter Your Search
1 - 7 of 7 results
|
9C06031A2001JKHFT
YAGEO Corporation
|
Check for Price | No | No | Obsolete | 2 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
9C06031A2001JKPFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | RC0603 | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
9C06031A2001JKAFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AR | AR | 50 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Nickel/Gold (Ni/Au) | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A2001JKPF3
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | RC0603 | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A2001JKPF4
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | RC0603 | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A2001JKT
YAGEO Corporation
|
Check for Price | Obsolete | 2 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
9C06031A2001J
YAGEO Corporation
|
Check for Price | Obsolete | 2 kΩ | 5 % | 63 mW | 0603 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e0 | 125 °C | -55 °C | Aluminum Oxide | 2 | TIN LEAD OVER NICKEL | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 |