Filter Your Search
1 - 3 of 3 results
|
9C06031A1873FKAF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 187 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Nickel/Gold (Ni/Au) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||
|
9C06031A1873FKHF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 187 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||
|
9C06031A1873F
YAGEO Corporation
|
Check for Price | Obsolete | 187 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 9C06031A | 70 °C | YES | 50 V | -55 °C | 2 | RECTANGULAR PACKAGE | WRAPAROUND | PHILIPS COMPONENTS | unknown | CHIP |