Filter Your Search
1 - 7 of 7 results
|
9C06031A1473FKHF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 147 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C06031A(1%,K TC) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
9C06031A1473FKPFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 147 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | LASER TRIMMABLE | 70 °C | RC0603 | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
9C06031A1473FKT
YAGEO Corporation
|
Check for Price | Obsolete | 147 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | compliant | EAR99 | , 0603 | 8533.21.00.30 | ||||||||||
|
9C06031A1473F
YAGEO Corporation
|
Check for Price | Obsolete | 147 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 9C06031A | 70 °C | YES | 50 V | -55 °C | 2 | RECTANGULAR PACKAGE | WRAPAROUND | PHILIPS COMPONENTS | unknown | CHIP | ||||||||||||||||||
|
9C06031A1473FKPF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 147 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
9C06031A1473FKHFT
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 147 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | LASER TRIMMABLE | 70 °C | 9C06031A(1%,K TC) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | ||
|
9C06031A1473FKAFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 147 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AR | 50 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | NICKEL GOLD | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 |