Filter Your Search
1 - 1 of 1 results
|
9C04021A5R11FLPF7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5.11 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 |