Filter Your Search
1 - 3 of 3 results
|
99M0111-14-9
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 14 AWG | 600 V | EQUIPMENT WIRE | NO | NO | YES | 120 °C | -55 °C | SPEC 99M | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYESTER | NO | 14 AWG | TIN | 2.25 mm | 37X30 | TE CONNECTIVITY LTD | ROHS COMPLAINT | compliant | TE Connectivity | ||
|
99M0111-14-96
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | NO | NO | YES | 120 °C | -55 °C | SPEC 99M | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYESTER | NO | 14 AWG | TIN | 2.25 mm | 37X0.25 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
99M0111-14-92
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | NO | NO | YES | 120 °C | -55 °C | SPEC 99M | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYESTER | NO | 14 AWG | TIN | 2.25 mm | 37X0.25 | TE CONNECTIVITY LTD | compliant | TE Connectivity |