Filter Your Search
1 - 10 of 448 results
|
FTX50.999M9SM2A-10/30B
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50.999 MHz | 10 ppm | 0.003 % | 50 Ω | 9 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | FRONTER ELECTRONICS CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
296-19.999M-9-15-K-S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 15 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 120 Ω | 9 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
279-25.999M-9-15-L-S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25.999 MHz | 15 ppm | 0.001 % | 2 PPM/FIRST YEAR | 70 Ω | 9 pF | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
279-25.999M-9-15-K-S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25.999 MHz | 15 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 70 Ω | 9 pF | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
278-19.999M-9-20-K-S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 20 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
FTX19.999M9SM3S-30/50B
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 19.999 MHz | 30 ppm | 0.005 % | 60 Ω | 9 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | FRONTIER ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||
|
FTX15.999M9SM3S-10/15A
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15.999 MHz | 10 ppm | 0.0015 % | 80 Ω | 9 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | FRONTIER ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||
|
296-29.999M-9-25-L-S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 25 ppm | 0.001 % | 2 PPM/FIRST YEAR | 80 Ω | 9 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
278-19.999M-9-25-L-S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 25 ppm | 0.001 % | 2 PPM/FIRST YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
296-19.999M-9-20-L-S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 20 ppm | 0.001 % | 2 PPM/FIRST YEAR | 120 Ω | 9 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.50 |