Parametric results for: 9910h00 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,658 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9910
Select parts from the table below to compare.
Compare
Compare
M20-9991046
Harwin
$0.2433 Yes Yes Active 10 1 2.54 mm 1 30 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE SOLDER 0.1 inch 0.1 inch 1 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Harwin
M20-9991045
Harwin
$0.2988 Yes Yes Active 10 1 2.54 mm 1 25 mΩ 3 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE SOLDER 0.1 inch 0.1 inch 1 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Harwin
10119109-910020LF
Amphenol Communications Solutions
$0.3290 Yes Active 10 2 2.54 mm 2 MALE BOARD GOLD (2) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 2u inch SOLDER 0.19 inch 0.1 inch 0.5 inch 0.09 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 Amphenol Communications Solutions 10
74099-1006
Molex
$0.6346 Yes Yes Active 6 1 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR WITH TUBE PACKAGING 800VAC V NO 10 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C SOLDER HOLDING POSTS RECEPTACLE MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.26 inch 0.522 inch 0.7 inch MOLEX LLC compliant Molex
74099-1003
Molex
$0.7624 Yes Yes Active 3 1 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR WITH TUBE PACKAGING 800VAC V NO 10 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C SOLDER HOLDING POSTS RECEPTACLE MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.26 inch 0.522 inch 0.4 inch MOLEX LLC compliant Molex
10073599-108LF
Amphenol FCi
$0.8433 Yes Yes Active 8 2 2 A FEMALE 50 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR LATCHED NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 125 °C PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE WIRE 0.259 inch 0.279 inch 0.336 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
52991-0208
Molex
$1.0315 Yes Yes Active 20 2 500 µm 2 70 mΩ 500 mA FEMALE 30 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR CENTRONIC WHITE 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9878 mm 4u inch SURFACE MOUNT 0.213 inch 0.089 inch 0.346 inch MOLEX LLC LEAD FREE compliant EAR99 8536.69.40.40 Molex
5499910-3
TE Connectivity
$1.0478 Yes Yes Active 16 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYAMIDE/POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR MILITARY, CENTER AND DUAL POLARIZED NO 5 GΩ 1A 1 POLARIZED NO NO NO UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT EJECT LATCH ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 15u inch SOLDER 0.336 inch 0.549 inch 1.56 inch 0.11 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
0740991003
Molex
$1.0502 Yes Active 3 1 30 mΩ 3 A 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 10 GΩ UL, CSA -40 °C 105 °C MATTE TIN PHOSPHOR BRONZE RECTANGULAR BLACK 0.1 inch NO LOCKING ONE 15u inch SURFACE MOUNT MOLEX LLC compliant EAR99 8536.69.40.40 Molex
52991-0308
Molex
$1.1924 Yes Yes Active 30 2 500 µm 2 70 mΩ 500 mA FEMALE 30 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR CENTRONIC WHITE 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9878 mm 4u inch SURFACE MOUNT 0.213 inch 0.089 inch 0.445 inch MOLEX LLC LEAD FREE compliant EAR99 8536.69.40.40 Molex