Filter Your Search
1 - 10 of 46 results
|
50009-1098PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 392 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
89075-598PLF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | TIN | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
198PLFL212016-12
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | RATIOPLAST-ELECTRONICS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
198PLFL212140-01
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | RATIOPLAST-ELECTRONICS | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
198PLFL112116-01
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 16 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.302 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.291 inch | 1.6 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
198PLFL212116-01
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
198PLFL112113-01
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 13 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.302 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.291 inch | 1.3 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50007-5098PLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 294 | 3 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
89075-198PLF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | TIN | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
89075-298PLF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | TIN | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 |