Filter Your Search
1 - 10 of 7,736 results
|
2110989-1
TE Connectivity
|
$0.0208 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2110989-1
TE Connectivity
|
$0.0208 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
99-99-0989
Molex
|
$0.2236 | Yes | Yes | Active | 5 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX, POLARIZED, SHROUDED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.193 inch | 0.232 inch | 0.587 inch | 0.138 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||
|
89898-302ALF
Amphenol Communications Solutions
|
$0.2438 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLANT, TAPE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .29746 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.097 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 4 | ||||||||
|
89898-402LF
Amphenol Communications Solutions
|
$0.2495 | Yes | Active | 4 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 4 | ||||||||||||||||||||||||||||||||
|
89891-402LF
Amphenol Communications Solutions
|
$0.2800 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: UL | 1414VAC V | NO | 1.3 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; CUL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 79u inch | SOLDER | 0.2 inch | 0.335 inch | 0.197 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 4 | ||||||
|
89898-403LF
Amphenol Communications Solutions
|
$0.3065 | Yes | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 6 | ||||||||||||||||||||||||||||||||
|
89892-303LF
Amphenol Communications Solutions
|
$0.3345 | Yes | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 6 | ||||||||||||||||||||||||||||||||
|
89891-403LF
Amphenol Communications Solutions
|
$0.3370 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: UL | 1414VAC V | NO | 1.3 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; CUL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 79u inch | SOLDER | 0.2 inch | 0.335 inch | 0.297 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 6 | ||||||
|
89898-304LF
Amphenol Communications Solutions
|
$0.3781 | Yes | Active | 8 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 222 µm | SURFACE MOUNT | 0.2 inch | 0.276 inch | 0.397 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 8 |