Filter Your Search
1 - 10 of 1,180 results
|
ZW-03-20-T-D-988-070
Samtec Inc
|
$0.5700 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.988 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1598800182
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | GUIDE SLOT | UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | SURFACE MOUNT | 0.224 inch | 0.226 inch | 0.573 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
1598802502
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | GUIDE SLOT | UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.5052 mm | SURFACE MOUNT | 0.224 inch | 0.22 inch | 1.373 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
68798-807LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||
|
78988-064
Amphenol FCi
|
Check for Price | No | No | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||
|
1598800802
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | GUIDE SLOT | UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | SURFACE MOUNT | 0.224 inch | 0.226 inch | 2.123 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
1598800623
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | GUIDE SLOT | UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | SURFACE MOUNT | 0.224 inch | 0.226 inch | 1.673 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
73698-805HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||
|
1598802905
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | GUIDE SLOT | UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.5052 mm | 30u inch | SURFACE MOUNT | 0.224 inch | 0.22 inch | 2.373 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
977-4988-0GD
Amphenol Corporation
|
Check for Price | Active | 6 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 1.251 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |