Parametric results for: 98481-304LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98481304lf
Select parts from the table below to compare.
Compare
Compare
98481-304LF
Amphenol Communications Solutions
$0.7066 Yes Active 4 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO 100 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.209 inch 0.368 inch 0.393 inch 0.134 inch AMPHENOL ICC ROHS COMPLIANT 4 compliant EAR99 8536.69.40.40
98481-304LF
Amphenol FCi
Check for Price Yes Active 4 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO 100 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.209 inch 0.368 inch 0.393 inch 0.134 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40