Filter Your Search
1 - 2 of 2 results
|
98464-S61-12ULF
Amphenol Communications Solutions
|
$1.0280 | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | TUBE PKG,ROHS COMPLIANT | 650VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.24 inch | 0.528 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
98464-S61-12ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | TUBE PKG,ROHS COMPLIANT | 650VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.24 inch | 0.528 inch | 0.098 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |