Parametric results for: 98464-F61B20U under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 98464f61b20u
Select parts from the table below to compare.
Compare
Compare
98464-F61B20ULF
Amphenol FCi
Check for Price Yes Yes Active 20 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 0.843 inch 0.098 inch FCI compliant EAR99 8536.69.40.40
98464-F61B20U
Amphenol FCi
Check for Price No No Obsolete 20 2 2 MALE BOARD GOLD FLASH OVER NICKEL (50) BOARD CONNECTOR NO e0 UL, CSA 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
98464-F61B20UA03LF
Amphenol FCi
Check for Price Yes Active 20 2 2.0066 mm 2 25 mΩ 2 A FEMALE 100 Cycles BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 0.843 inch 0.098 inch FCI compliant EAR99 8536.69.40.40
98464-F61B20U
Amphenol Communications Solutions
Check for Price No Obsolete 20 2 2 MALE BOARD GOLD FLASH OVER NICKEL (50) BOARD CONNECTOR NO e0 UL, CSA 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40