Parametric results for: 98464-F61-44ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98464f6144ulf
Select parts from the table below to compare.
Compare
Compare
98464-F61-44ULF
Amphenol FCi
$4.7874 Buy Yes Yes Active 44 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 1.787 inch 0.098 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
98464-F61-44ULF
Amphenol Communications Solutions
$6.0349 Buy Yes Active 44 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 1.787 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 44 Amphenol Communications Solutions