Parametric results for: 98464-F61-40ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98464f6140ulf
Select parts from the table below to compare.
Compare
Compare
98464-F61-40ULF
Amphenol Communications Solutions
$4.6423 Yes Active 40 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 1.629 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT 40 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
98464-F61-40ULF
Amphenol FCi
Check for Price Yes Yes Active 40 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 1.629 inch 0.098 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40