Parametric results for: 98464-F61-18ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98464f6118ulf
Select parts from the table below to compare.
Compare
Compare
98464-F61-18ULF
Amphenol FCi
$1.1121 Yes Yes Active 18 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 0.764 inch 0.098 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
98464-F61-18ULF
Amphenol Communications Solutions
$1.1215 Yes Active 18 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.24 inch 0.764 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 18 Amphenol Communications Solutions