Filter Your Search
1 - 2 of 2 results
|
98426-T02-08-290LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 79u inch | SOLDER | 0.228 inch | 1.142 inch | 0.709 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
98426-T02-08-290LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 79u inch | SOLDER | 0.228 inch | 1.142 inch | 0.709 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |