Filter Your Search
1 - 3 of 3 results
|
98426-G12-04-290LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.228 inch | 1.142 inch | 0.394 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
98426-G12-04290LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 98426 | MINITEK, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (50) OVER NICKEL (50) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
98426-G12-04-290LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.228 inch | 1.142 inch | 0.394 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |