Parametric results for: 98426-G12-04-290LF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 98426g1204290lf
Select parts from the table below to compare.
Compare
Compare
98426-G12-04-290LF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2 mm 2 2 A MALE BOARD POLYETHYLENE TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR SHROUDED 910VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.228 inch 1.142 inch 0.394 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40
98426-G12-04290LF
Amphenol FCi
Check for Price Yes Yes Active 8 2 2 mm MALE BOARD NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 98426 MINITEK, SHROUDED NO NO NO e3 NO 94V-0 MATTE TIN (50) OVER NICKEL (50) COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER FCI ROHS COMPLIANT compliant
98426-G12-04-290LF
Amphenol FCi
Check for Price Yes Active 8 2 2 mm 2 2 A MALE BOARD POLYETHYLENE TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR SHROUDED 910VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.228 inch 1.142 inch 0.394 inch 0.098 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40