Filter Your Search
1 - 1 of 1 results
|
98426-F17-03S088LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 0.346 inch | 0.315 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 |