Parametric results for: 98424F5230LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98424f5230lf
Select parts from the table below to compare.
Compare
Compare
98424-F52-30LF
Amphenol Communications Solutions
$2.4350 Yes Active 30 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR ROHS COMPLANT,PLASTIC PKG 900VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 1.26 inch AMPHENOL ICC ROHS COMPLIANT 30 compliant EAR99 8536.69.40.40
98424-F52-30LF
Amphenol FCi
Check for Price Yes Yes Active 30 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR ROHS COMPLANT,PLASTIC PKG 900VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 1.26 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40