Filter Your Search
1 - 1 of 1 results
|
98424-S52-48UVA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.945 inch | FCI | compliant | EAR99 | 8536.69.40.40 |