Parametric results for: 98424-f52-20a under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 98424f5220a
Select parts from the table below to compare.
Compare
Compare
98424-F52-20ALF
Amphenol Communications Solutions
$1.4693 Yes Active 20 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR SHROUDED 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.843 inch AMPHENOL ICC ROHS COMPLIANT 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
98424-F52-20ALF
Amphenol FCi
$1.4700 Yes Yes Active 20 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR SHROUDED 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.843 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
98424-F52-20AVA03LF
Amphenol FCi
Check for Price Yes Active 20 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 910VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.843 inch FCI compliant EAR99 8536.69.40.40
98424-F52-20A
Amphenol FCi
Check for Price No Obsolete 20 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 900VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e0 UL, CSA -40 °C 125 °C Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.866 inch FCI unknown EAR99 8536.69.40.40
98424-F52-20AA03LF
Amphenol FCi
Check for Price Yes Active 20 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 910VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.843 inch FCI compliant EAR99 8536.69.40.40
98424-F52-20-A03LF
Amphenol FCi
Check for Price Yes Active 20 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 910VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.843 inch FCI compliant EAR99 8536.69.40.40
98424-F52-20AVLF
Amphenol FCi
Check for Price Yes Active 20 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE SN ON NI STRAIGHT BOARD CONNECTOR 900VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.866 inch FCI compliant EAR99 8536.69.40.40