Filter Your Search
1 - 7 of 7 results
|
98424-F52-04ALF
Amphenol Communications Solutions
|
$0.6765 | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | SHROUDED | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.213 inch | AMPHENOL ICC | ROHS COMPLIANT | 4 | compliant | EAR99 | 8536.69.40.40 | ||||||
|
98424-F52-04ALF
Amphenol FCi
|
$51.4442 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | SHROUDED | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.213 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
98424-F52-04AVLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.236 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
98424-F52-04AA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.213 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
98424-F52-04-A03LF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.213 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
98424-F52-04A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 4 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.236 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||
|
98424-F52-04AVA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.213 inch | FCI | compliant | EAR99 | 8536.69.40.40 |