Parametric results for: 98423-s61-10ulf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98423s6110ulf
Select parts from the table below to compare.
Compare
Compare
98423-S61-10ULF
Amphenol FCi
Check for Price Buy Yes Yes Active 20 2 2 mm 2 25 mΩ 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 910VAC V NO 1.7514 N 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 125 °C PLUG NOT APPLICABLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.157 inch 0.167 inch 0.787 inch 0.098 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
98423-S61-10ULF
Amphenol Communications Solutions
Check for Price Buy Yes Active 20 2 2 mm 2 25 mΩ 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 910VAC V NO 1.7514 N 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 125 °C PLUG NOT APPLICABLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.157 inch 0.167 inch 0.787 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40