Parametric results for: 98423-F61-12LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98423f6112lf
Select parts from the table below to compare.
Compare
Compare
98423-F61-12LF
Amphenol Communications Solutions
$2.5050 Buy Yes Active 24 2 2 mm 2 25 mΩ 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR PLASTIC BOX PKG,ROHS COMPLIANT 910VAC V NO 1.7514 N 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 125 °C PLUG NOT APPLICABLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.167 inch 0.945 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT 24 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
98423-F61-12LF
Amphenol FCi
Check for Price Buy Yes Yes Active 24 2 2 mm 2 25 mΩ 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR PLASTIC BOX PKG,ROHS COMPLIANT 910VAC V NO 1.7514 N 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 125 °C PLUG NOT APPLICABLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.167 inch 0.945 inch 0.098 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40