Parametric results for: 98414-g10-14ulf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98414g1014ulf
Select parts from the table below to compare.
Compare
Compare
98414-G10-14ULF
Amphenol FCi
Check for Price Yes Active 14 2 2 mm 2 2 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING UL 94V-0 -40 °C 125 °C RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.24 inch 0.232 inch 0.551 inch 0.146 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
98414-G10-14ULF
Amphenol Communications Solutions
Check for Price Yes Active 14 2 2 mm 2 2 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING UL 94V-0 -40 °C 125 °C RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.24 inch 0.232 inch 0.551 inch 0.146 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 14 Amphenol Communications Solutions