Filter Your Search
1 - 2 of 2 results
|
98414-G06B16ULF
Amphenol Communications Solutions
|
$0.6650 | Yes | Active | 16 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.63 inch | 0.098 inch | AMPHENOL ICC | 16 | compliant | EAR99 | 8536.69.40.40 | ||
|
98414-G06B16ULF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.63 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |