Parametric results for: 98414-S06-10ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98414s0610ulf
Select parts from the table below to compare.
Compare
Compare
98414-S06-10ULF
Amphenol FCi
Check for Price Yes Yes Active 10 2 2 mm 2 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 15u inch SOLDER 0.24 inch 0.232 inch 0.394 inch 0.098 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
98414-S06-10ULF
Amphenol Communications Solutions
Check for Price Yes Active 10 2 2 mm 2 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 15u inch SOLDER 0.24 inch 0.232 inch 0.394 inch 0.098 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 10 Amphenol Communications Solutions