Filter Your Search
1 - 4 of 4 results
|
98414-S06-10A03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | 98414 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | COPPER ALLOY | NO | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||
|
98414-S06-10_A03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.394 inch | 0.098 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98414-S06-10-A03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.394 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
98414-S06-10-A03LF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.394 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |