Filter Your Search
1 - 2 of 2 results
|
98401-401B34
Amphenol FCi
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN-PB | STRAIGHT | BOARD CONNECTOR | TUBE&CAP, 0.230 MATING LENGTH | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.6896 mm | 150u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 1.7 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
98401-401B34
Amphenol Communications Solutions
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN-PB | STRAIGHT | BOARD CONNECTOR | TUBE&CAP, 0.230 MATING LENGTH | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.6896 mm | 150u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 1.7 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |