Filter Your Search
1 - 2 of 2 results
|
982A01RX
Switchcraft Conxall
|
$4.3670 | Yes | Active | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 4.17 N | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | NO | SOLDER | 9.9 mm | 14.28 mm | 12.83 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Switchcraft | |||||||||||||||||||||||||||
|
982A01R
Switchcraft Conxall
|
Check for Price | No | Active | 250 mA | 28 V | SPST | MOMENTARY | GOLD | MINIATURE SWITCH | PLUNGER | UL APPROVED | 0.125A@125VAC | 0.25A@28VDC | 125 mA | ON-(ON) | 125 V | 4.17 N | e0 | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | 3.683 mm | 0.163 inch | UNTHREADED | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | NON-ILLUMINATED | 6 | MOLDED | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.216 inch | 9.9 mm | 14.1 mm | 12.8 mm | 0.205 inch | 0.157 inch | SWITCHCRAFT INC | compliant | EAR99 | 8536.50.90.31 |