Filter Your Search
1 - 10 of 40,327 results
|
1969598-2
TE Connectivity
|
$0.0859 | Yes | Active | 2 | 2 | 4.2 mm | 10 mΩ | MALE | 30 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | NO | YES | NATURAL | 0.165 inch | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.937 inch | 0.378 inch | 0.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1969598-2
TE Connectivity
|
$0.0859 | Yes | Active | 2 | 2 | 4.2 mm | 10 mΩ | MALE | 30 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | NO | YES | NATURAL | 0.165 inch | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.937 inch | 0.378 inch | 0.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
35189-8281
Molex
|
$0.1826 | Yes | Obsolete | 2 | 5 mΩ | 30 Cycles | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 34.2496 N | 1 GΩ | 5.7824 N | UL, CSA | -40 °C | 105 °C | S0P2 | WHITE | YES | LOCKING | ONE | 0.279 inch | 0.965 inch | 0.693 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
2-1971798-2
TE Connectivity
|
$0.1836 | Yes | Active | 2 | 1 | 2.5 mm | 3 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 3A | 1 | POLARIZED | 50 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.29 inch | 0.34 inch | 0.29 inch | 0.118 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||
|
2-1971798-2
TE Connectivity
|
$0.1836 | Yes | Active | 2 | 1 | 2.5 mm | 3 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 3A | 1 | POLARIZED | 50 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.29 inch | 0.34 inch | 0.29 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
68498-202HLF
Amphenol Communications Solutions
|
$0.1915 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 2 | |||||||||||||||||||||||||||||||||||||||
|
1969820-1
TE Connectivity
|
$0.1984 | Yes | Active | 1 | CABLE | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 240 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
1-1969598-2
TE Connectivity
|
$0.2596 | Yes | Active | 12 | 10 mΩ | MALE | 30 Cycles | NYLON | STRAIGHT | BOARD CONNECTOR | 1969598 | 1500VAC V | 1 GΩ | COMMERCIAL | UL, CSA | -40 °C | 105 °C | PLUG | S0P12 | NATURAL | YES | FRICTION RAMP | LOCKING | ONE | 0.457 inch | 0.937 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
68498-204HLF
Amphenol Communications Solutions
|
$0.3025 | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 4 | |||||||||||||||||||||||||||||||||||||||
|
84982-8
TE Connectivity
|
$0.3062 | Yes | Yes | Active | 8 | 1 | 1 mm | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | FFC/FPC CONNECTOR | NO | 1A | 1 | NO | NO | NO | -20 °C | 85 °C | FFC, FPC | NOT APPLICABLE | STAGGERED | NO | YES | NATURAL | 0.039 inch | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SURFACE MOUNT | 0.173 inch | 0.22 inch | 0.393 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | LEAD FREE |