Filter Your Search
1 - 10 of 1,403 results
|
68498-111HLF
Amphenol Communications Solutions
|
$0.6750 | Yes | Active | 11 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 11 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
70298-1118LF
Amphenol Communications Solutions
|
$2.4602 | Yes | Active | 48 | 4 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
70298-1113LF
Amphenol Communications Solutions
|
$2.8100 | Yes | Active | 48 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.942 inch | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
70298-1110LF
Amphenol Communications Solutions
|
$2.8100 | Yes | Active | 48 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.942 inch | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
70298-1114LF
Amphenol Communications Solutions
|
$2.8600 | Yes | Active | 48 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.942 inch | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
70298-1116LF
Amphenol Communications Solutions
|
$2.9102 | Yes | Active | 48 | 4 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
70298-1115LF
Amphenol Communications Solutions
|
$3.3484 | Yes | Active | 48 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.942 inch | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
10109498-11104LF
Amphenol Communications Solutions
|
$3.7550 | Yes | Obsolete | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.299 inch | 5.071 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10109498-11134LF
Amphenol Communications Solutions
|
$3.7550 | Yes | Obsolete | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PEG | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.299 inch | 5.071 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10109498-11114LF
Amphenol Communications Solutions
|
$3.7550 | Yes | Obsolete | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PEG | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.299 inch | 5.071 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |