Parametric results for: 981103mw3702 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 54 results

All Filters
|
0.250.6730.250.3 5580.4 6150.5 6730.673
-
0.450.6690.450.5050.5590.6140.669
-
0.9421.5540.9421.0951.2481.4011.554
-
51858121518
-
1713467
-
13.96211.7 4052.4813.962
-
Manufacturer Part Number: 981103
Select parts from the table below to compare.
Compare
Select Parts Part Number
70298-1103LF
Amphenol Communications Solutions
70298-1103
TE Connectivity
74981-1032
Molex
10109498-11031LF
Amphenol FCi
171298-1103
Molex
3098-110-3110
Methode Electronics Inc
3098-110-3107
Methode Electronics Inc
74981-1036
Molex
G6250981103EU
Amphenol Corporation
74981-1033
Molex
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Polarization Key
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 48 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.622 inch 0.669 inch 0.942 inch AMPHENOL ICC LEAD FREE 48 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
Active 48 4 2.0066 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C TIN/LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm PRESS FIT 0.622 inch 0.669 inch 0.942 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
Obsolete 40 4 2.0066 mm 7 18 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG 750VAC V NO .3892 N 10 GΩ POLARIZED KEY .139 N UL, CSA -55 °C 105 °C PLUG TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 30u inch PRESS FIT 0.673 inch 0.484 inch 1.063 inch 0.098 inch MOLEX LLC unknown EAR99 8536.69.40.40
Obsolete 240 2 1 mm FEMALE BOARD GOLD (10) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO 94V-0 SOCKET MATTE TIN (100) OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT FCI LEAD FREE compliant EAR99 8536.69.40.40
Active BOARD CONNECTOR MOLEX LLC unknown EAR99
Obsolete 10 1 3.962 mm 1 5 mΩ 7 A MALE BOARD GLASS FILLED PCT-POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR WITH HOOKS 1500VAC V NO LIF N 500 GΩ POLARIZED HOUSING LIF N UL 94V-0 -40 °C 105 °C PCB EDGE LOCKING HOOK RECEPTACLE TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.156 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.41 inch 0.45 inch 1.554 inch 0.188 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
Obsolete 10 1 3.96 mm 1 5 mΩ 7 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR WITH HOOKS 1500VAC V NO LIF N 500 GΩ POLARIZED HOUSING LIF N NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C PCB EDGE LOCKING HOOK RECEPTACLE TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.45 inch 1.554 inch 0.165 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
Obsolete 40 4 2.0066 mm 7 18 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG 750VAC V NO .3892 N 10 GΩ POLARIZED KEY .139 N UL, CSA -55 °C 105 °C PLUG TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 50u inch PRESS FIT 0.673 inch 0.484 inch 1.063 inch 0.098 inch MOLEX LLC unknown
Active CARD EDGE CONNECTOR AMPHENOL CORP unknown EAR99 8536.69.40.40
Obsolete 40 4 2.0066 mm 7 18 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG 750VAC V NO .3892 N 10 GΩ POLARIZED KEY .139 N UL, CSA -55 °C 105 °C PLUG TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 30u inch PRESS FIT 0.673 inch 0.484 inch 1.063 inch 0.098 inch MOLEX LLC unknown
Compare
70298-1103LF
Amphenol Communications Solutions
$5.1200 Yes Active 48 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.622 inch 0.669 inch 0.942 inch AMPHENOL ICC LEAD FREE 48 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
70298-1103
TE Connectivity
Check for Price Active 48 4 2.0066 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C TIN/LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm PRESS FIT 0.622 inch 0.669 inch 0.942 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
74981-1032
Molex
Check for Price Obsolete 40 4 2.0066 mm 7 18 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG 750VAC V NO .3892 N 10 GΩ POLARIZED KEY .139 N UL, CSA -55 °C 105 °C PLUG TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 30u inch PRESS FIT 0.673 inch 0.484 inch 1.063 inch 0.098 inch MOLEX LLC unknown EAR99 8536.69.40.40
10109498-11031LF
Amphenol FCi
Check for Price Obsolete 240 2 1 mm FEMALE BOARD GOLD (10) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO 94V-0 SOCKET MATTE TIN (100) OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT FCI LEAD FREE compliant EAR99 8536.69.40.40
171298-1103
Molex
Check for Price Active BOARD CONNECTOR MOLEX LLC unknown EAR99
3098-110-3110
Methode Electronics Inc
Check for Price Obsolete 10 1 3.962 mm 1 5 mΩ 7 A MALE BOARD GLASS FILLED PCT-POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR WITH HOOKS 1500VAC V NO LIF N 500 GΩ POLARIZED HOUSING LIF N UL 94V-0 -40 °C 105 °C PCB EDGE LOCKING HOOK RECEPTACLE TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.156 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.41 inch 0.45 inch 1.554 inch 0.188 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
3098-110-3107
Methode Electronics Inc
Check for Price Obsolete 10 1 3.96 mm 1 5 mΩ 7 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR WITH HOOKS 1500VAC V NO LIF N 500 GΩ POLARIZED HOUSING LIF N NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C PCB EDGE LOCKING HOOK RECEPTACLE TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.45 inch 1.554 inch 0.165 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
74981-1036
Molex
Check for Price Obsolete 40 4 2.0066 mm 7 18 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG 750VAC V NO .3892 N 10 GΩ POLARIZED KEY .139 N UL, CSA -55 °C 105 °C PLUG TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 50u inch PRESS FIT 0.673 inch 0.484 inch 1.063 inch 0.098 inch MOLEX LLC unknown
G6250981103EU
Amphenol Corporation
Check for Price Active CARD EDGE CONNECTOR AMPHENOL CORP unknown EAR99 8536.69.40.40
74981-1033
Molex
Check for Price Obsolete 40 4 2.0066 mm 7 18 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG 750VAC V NO .3892 N 10 GΩ POLARIZED KEY .139 N UL, CSA -55 °C 105 °C PLUG TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 30u inch PRESS FIT 0.673 inch 0.484 inch 1.063 inch 0.098 inch MOLEX LLC unknown