Filter Your Search
1 - 10 of 16,914 results
|
TSP1001K1002FUF
Vishay Intertechnologies
|
$5.7188 | Yes | Active | 10 kΩ | 1 % | 500 mW | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | STANDARD: MIL-PRF-83401 | 100 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 2 ppm/°C | 100 V | e4 | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TUBE | GOLD OVER NICKEL | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | compliant | ||||||||
|
M8340109K1002GCD03
Vishay Dale
|
$6.3022 | No | No | Active | 10 kΩ | 2 % | 1.08 W | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | MSM(MILITARY M83401) | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | Vishay | ||||
|
M8340106K4701GCD03
Vishay Dale
|
$6.5020 | No | No | Active | 4.7 kΩ | 2 % | 1.8 W | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 200 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | MSM(MILITARY M83401) | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | Vishay | ||||
|
M8340106K4701GGD03
Vishay Intertechnologies
|
$6.5543 | No | Active | 4.7 kΩ | 2 % | 1 W | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 200 mW | 4.7 kΩ | ISOLATED | 5 | 70 °C | MSM(MILITARY M83401) | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340106M1503GGD03
Vishay Intertechnologies
|
$9.4029 | No | Active | 150 kΩ | 2 % | 1 W | 9810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 150 kΩ | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M8340106M4702GGD03
Vishay Intertechnologies
|
$9.4029 | No | Active | 47 kΩ | 2 % | 1 W | 9810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 47 kΩ | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M8340106M1000GGD03
Vishay Intertechnologies
|
$9.4029 | No | Active | 100 Ω | 2 % | 1 W | 9810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 Ω | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M8340106M1602GCD03
Vishay Intertechnologies
|
$9.4029 | No | Active | 16 kΩ | 2 % | 1.8 W | 9810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 16 kΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M8340106M1003GGD03
Vishay Intertechnologies
|
$9.7087 | No | Active | 100 kΩ | 2 % | 1 W | 9810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 200 mW | 100 kΩ | ISOLATED | 5 | 70 °C | MSM(MILITARY M83401) | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340109M75R0JGD03
Vishay Intertechnologies
|
$10.0586 | No | Active | 75 Ω | 5 % | 120 mW | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 10 | Tube | Tin/Lead (Sn63Pb37) | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |