Parametric results for: 97103e3 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 309 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 97103
Select parts from the table below to compare.
Compare
Compare
1-1971030-3
TE Connectivity
$0.2995 Yes Active 3 1 2 mm FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 115/230VAC 1 50 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES RED NO ONE GENERAL PURPOSE NO WIRE 0.266 inch 0.311 inch 0.297 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1971032-5
TE Connectivity
$0.4548 Yes Active 5 1 2 mm 2.2 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2.2A 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO YES BLUE NO ONE GENERAL PURPOSE NO 78.74u inch SOLDER 0.22 inch 0.255 inch 0.472 inch 0.102 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1971032-5
TE Connectivity
$0.4562 Yes Active 5 1 2 mm 2.2 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2.2A 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 78.74u inch SOLDER 0.22 inch 0.255 inch 0.472 inch 0.102 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-1971032-4
TE Connectivity
$0.4578 Yes Active 4 1 2 mm 2.2 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2.2A 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO YES RED NO ONE GENERAL PURPOSE NO 78.74u inch SOLDER 0.22 inch 0.255 inch 0.393 inch 0.102 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
10-89-7103
Molex
$1.4788 Yes Yes Active 10 2 2.54 mm 2 15 mΩ 3 A MALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR BREAKAWAY HEADER 600VDC V NO 1 GΩ POLAR PIN POSITION NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.09 inch 0.49 inch 0.11 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
10046971-033LF
Amphenol Communications Solutions
$4.2879 Yes Active 24 2 2.54 mm 2 20 mΩ 7 A 200 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 500 MΩ UL,CSA,TUV -5 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 1.459 inch 0.125 inch AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.40
10046971-031LF
Amphenol Communications Solutions
$4.3900 Yes Active 46 2 2.54 mm 2 20 mΩ 7 A 200 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 500 MΩ UL,CSA,TUV -5 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 2.559 inch 0.125 inch AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.40
10046971-036LF
Amphenol Communications Solutions
$5.4453 Yes Active 64 2 2.54 mm 2 20 mΩ 7 A 200 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 500 MΩ UL,CSA,TUV -5 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 3.459 inch 0.094 inch AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.40
10046971-032LF
Amphenol Communications Solutions
$6.1207 Active 64 2 7.62 mm 2 20 mΩ 7 A 200 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 500 MΩ UL,CSA,TUV -5 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 3.459 inch 0.125 inch unknown Amphenol Communications Solutions
10046971-038LF
Amphenol Communications Solutions
$8.9400 Yes Active 46 2 2.54 mm 2 20 mΩ 7 A 200 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 500 MΩ UL,CSA,TUV -5 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 2.559 inch 0.157 inch AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.40