Filter Your Search
1 - 4 of 4 results
|
3559P096KB0
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 0.286 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.299 inch | 0.372 inch | 3.201 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
3559P96KB0
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 40 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.286 INCH | 500VAC V | NO | 500 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.1 inch | 3.2 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
3558P96KB0
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 40 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.286 INCH | 500VAC V | NO | 500 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.299 inch | 0.1 inch | 3.2 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
3558P096KB0
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.286 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.299 inch | 0.1 inch | 3.201 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |