Filter Your Search
1 - 10 of 2,888 results
|
67996-716HLF
Amphenol FCi
|
$0.7863 | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
86093967113765E1LF
Amphenol FCi
|
$1.0000 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 0.94 N | 1000 GΩ | 0.15 N | YES | NO | NO | DIN; UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
86093967113H55UMLF
Amphenol FCi
|
$1.0000 | Yes | Active | 96 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
67996-716HLF
Amphenol Communications Solutions
|
$1.0002 | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 16 | |||||||||||||||||||||||||||||||||||
|
67996-714HLF
Amphenol Communications Solutions
|
$1.1435 | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 14 | ||||||||||||||||||||||||||||||||||
|
86093967113765E1LF
Amphenol Communications Solutions
|
$1.3185 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 0.94 N | 1000 GΩ | 0.15 N | YES | NO | NO | DIN; UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 96 | ||||||||||
|
86093967113745ELF
Amphenol Communications Solutions
|
$1.6180 | Yes | Active | 96 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 96 | |||||||||||||||||||||||||||||||||
|
86093967113745ELF
Amphenol FCi
|
$1.8334 | Yes | Active | 96 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
86093967113H45ELF
Amphenol Communications Solutions
|
$2.1210 | Yes | Active | 96 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 96 | |||||||||||||||||||||||||||||||||
|
51967-10002000AALF
Amphenol FCi
|
$2.3403 | Yes | Yes | Active | 20 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.5 inch | 1.15 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |