Filter Your Search
1 - 10 of 78 results
|
965383-1
TE Connectivity
|
$0.3334 | Yes | Active | 120 °C | -40 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
49653
HELUKABEL
|
$1.4900 | Active | 2 | COMMUNICATION CABLE | 350 V | INSTALLATION IN DRY, DAMP AND WET ROOMS, AS WELL AS OUTDOORS | CE; DIN VDE 0285-525-1; DIN EN 50525-1; EAC | YES | NO | NO | 70 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.14 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 26 AWG | 4.2 mm | 18X0.10 | HELUKABEL GMBH | compliant | ||||||||||||
|
1965-3X
Videk Ltd
|
$7.0167 | Contact Manufacturer | 8 | COMMUNICATION CABLE | RJ45 | RJ45 | COPPER GIGABIT APPLICATION | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | NO | 24 AWG | 3 mm | VIDEK LTD | unknown | |||||||||||||||||
|
2965-30Y
Videk Ltd
|
$50.2639 | Contact Manufacturer | VIDEK LTD | unknown | ||||||||||||||||||||||||||||||||
|
7789653015
Weidmüller Interface GmbH & Co. KG
|
$257.1375 | No | Active | CABLE ASSEMBLY | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | |||||||||||||||||||||||||||||
|
7789653020
Weidmüller Interface GmbH & Co. KG
|
$262.5879 | No | Active | CABLE ASSEMBLY | WEIDMUELLER GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||
|
7789653030
Weidmüller Interface GmbH & Co. KG
|
$273.4995 | No | Active | CABLE ASSEMBLY | WEIDMUELLER GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||
|
7789653050
Weidmüller Interface GmbH & Co. KG
|
$295.3801 | No | Active | CABLE ASSEMBLY | WEIDMUELLER GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||
|
849653-1
TE Connectivity
|
$2,227.6492 | No | Active | 16 AWG | 25 kV | 25 kV | FEMALE | 125 °C | -55 °C | CABLE ASSEMBLY | NO | 16 AWG | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
9-6536967-3
CommScope Inc
|
Check for Price | Active | 2 | COMMUNICATION CABLE | LC/UPC | SC/UPC | NO | NO | NO | CABLE ASSEMBLY | NO | 2 mm | 4 mm | COMMSCOPE INC | unknown |