Filter Your Search
1 - 10 of 609 results
|
962-09-6801SM50-23(TL8)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-68SM19-24(TL8)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
68796-209LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||||||||||||||||||||||
|
962-09-6801SM19-27(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-6803SM50-23(TR)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-6803SM19-27(TL8)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
54112-409-62-0950
Amphenol FCi
|
Check for Price | No | Active | 62 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.374 inch | 3.1 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
962-09-504GC49-27(TL5)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 50 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-6805SM19-23(TR)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-6805SM50-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown |