Filter Your Search
1 - 2 of 2 results
|
UA9615DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
9615DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 2 | 15 mA | 50 ns | 50 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.4945 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |