Filter Your Search
1 - 1 of 1 results
|
961111-6804-AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 2.54 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.098 inch | 1.1 inch | 0.13 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |