Filter Your Search
1 - 2 of 2 results
|
961103-6300-AR-TP
3M Electronics
|
Check for Price | Yes | Obsolete | 3 | 1 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.161 inch | 0.3 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | |||
|
961103-6300-AR-TP
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.161 inch | 0.3 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |