Filter Your Search
1 - 10 of 14 results
|
96101PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM96101N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | NO | DIP | 45 pF | NO | OPEN-COLLECTOR | 96 | NAND GATE | TTL | 16 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
96101PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
96101DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
DM96101N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | NO | DIP | 45 pF | NO | OPEN-COLLECTOR | 96 | NAND GATE | TTL | 16 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
96101DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
96101PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
96101PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
96101PC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
96101DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |