Filter Your Search
1 - 3 of 3 results
|
9608-F3-01-90-1TR
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||
|
9608-F3-01-90-1PP
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||
|
9608-F3-01-90-1
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |