Filter Your Search
1 - 1 of 1 results
|
960226-6303-AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 26 | 2 | 2.54 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.33 inch | 1.3 inch | 0.14 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |