Filter Your Search
1 - 4 of 4 results
|
95CW06C2JT
Grayhill Inc
|
$1.1002 | Yes | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 100 MΩ | 1.77 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 457 µm | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | TUBE | WATER PROOF | HAND/REFLOW | NO | SILVER | BRASS | SOLDER | 6.2 mm | 3.51 mm | 6.3 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||
|
95CW06C2J
Grayhill Inc
|
Check for Price | No | No | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PUSHBUTTON | APPROVAL UL & 75PCS/TUBE | 1X1 | .05A@12VDC | ON-OFF | 100 MΩ | 1.77 N | e0 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | BLACK | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | STAINLESS STEEL | TAPE AND REEL; TUBE | SILICONE RUBBER | HAND | NO | Tin/Lead (Sn/Pb) | BRASS | SOLDER | 6.1976 mm | 6.8 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
95CW06C2JR
Grayhill Inc
|
Check for Price | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | VERTICAL | SILVER | KEYPAD SWITCH | PUSHBUTTON | APPROVAL UL & 1800PCS/REEL | 1X1 | 0.05A@12VDC | ON-OFF | 100 MΩ | 1.765 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | BLACK | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | STAINLESS STEEL | TAPE AND REEL | HAND | NO | BRASS | SOLDER | 6.1976 mm | 6.2992 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
95CW06C2JRT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 100 MΩ | 1.77 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 457 µm | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | TAPE AND REEL | WATER PROOF | HAND/REFLOW | NO | SILVER | BRASS | SOLDER | 6.2 mm | 3.51 mm | 6.3 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |