Parametric results for: 95V857AKLF under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 95v857aklf
Select parts from the table below to compare.
Compare
Compare
ICS95V857AKLF-T
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES HVQCCN 3-STATE 95V PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 1 mA 10 40 ps 2.7 V 2.3 V OTHER S-PQCC-N40 Not Qualified e3 3 85 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC DFN HVQCCN, LCC40,.24SQ,20 40 MLF compliant 8542.39.00.01
ICS95V857AKLF
Integrated Device Technology Inc
Check for Price Yes Obsolete 2.5 V YES QCCN 1 mA OTHER S-PQCC-N40 Not Qualified e3 3 85 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC QCCN, LCC40,.24SQ,20 unknown 8542.39.00.01
95V857AKLF-T
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES HVQCCN 3-STATE 95V PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 1 mA 10 40 ps 2.7 V 2.3 V OTHER S-PQCC-N40 Not Qualified e3 3 85 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC DFN HVQCCN, LCC40,.24SQ,20 40 MLF compliant 8542.39.00.01
95V857AKLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V YES QCCN PLL BASED CLOCK DRIVER 1 mA OTHER S-PQCC-N40 Not Qualified e3 3 85 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 40 NLG40P1 compliant 8542.39.00.01